CAT811LTBI-T3 | |
---|---|
DigiKey Part Number | CAT811LTBI-T3TR-ND - Tape & Reel (TR) CAT811LTBI-T3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CAT811LTBI-T3 |
Description | IC SUPERVISOR MPU 4.63V SOT143-4 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | CAT811LTBI-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |