CAT34C02YI-GT5A | |
---|---|
DigiKey Part Number | 488-CAT34C02YI-GT5ATR-ND - Tape & Reel (TR) 488-CAT34C02YI-GT5ACT-ND - Cut Tape (CT) 488-CAT34C02YI-GT5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT34C02YI-GT5A |
Description | IC EEPROM 2KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT34C02YI-GT5A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.70900 | ¥27.09 |
25 | ¥2.51880 | ¥62.97 |
50 | ¥2.50560 | ¥125.28 |
100 | ¥2.22480 | ¥222.48 |
250 | ¥2.19652 | ¥549.13 |
500 | ¥2.16320 | ¥1,081.60 |
1,000 | ¥2.10541 | ¥2,105.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.89269 | ¥9,463.45 |
10,000 | ¥1.87177 | ¥18,717.70 |
15,000 | ¥1.85948 | ¥27,892.20 |
25,000 | ¥1.81520 | ¥45,380.00 |