CAT25128VI-GT3 | |
---|---|
DigiKey Part Number | CAT25128VI-GT3OSTR-ND - Tape & Reel (TR) CAT25128VI-GT3OSCT-ND - Cut Tape (CT) CAT25128VI-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25128VI-GT3 |
Description | IC EEPROM 128KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT25128VI-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.81100 | ¥48.11 |
25 | ¥4.75200 | ¥118.80 |
50 | ¥4.72220 | ¥236.11 |
100 | ¥4.22230 | ¥422.23 |
250 | ¥4.18700 | ¥1,046.75 |
500 | ¥4.12494 | ¥2,062.47 |
1,000 | ¥3.97740 | ¥3,977.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.74416 | ¥11,232.48 |
6,000 | ¥3.62278 | ¥21,736.68 |
15,000 | ¥3.50376 | ¥52,556.40 |