CAT25080YI-GT3 | |
---|---|
DigiKey Part Number | CAT25080YI-GT3TR-ND - Tape & Reel (TR) CAT25080YI-GT3CT-ND - Cut Tape (CT) CAT25080YI-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25080YI-GT3 |
Description | IC EEPROM 8KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT25080YI-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | SPI | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥4.50700 | ¥45.07 |
25 | ¥4.18720 | ¥104.68 |
50 | ¥4.16400 | ¥208.20 |
100 | ¥3.69690 | ¥369.69 |
250 | ¥3.65008 | ¥912.52 |
500 | ¥3.59508 | ¥1,797.54 |
1,000 | ¥3.49894 | ¥3,498.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.31911 | ¥9,957.33 |
6,000 | ¥3.14540 | ¥18,872.40 |
15,000 | ¥3.09021 | ¥46,353.15 |