BZX85C15 | |
---|---|
DigiKey Part Number | BZX85C15FS-ND |
Manufacturer | |
Manufacturer Product Number | BZX85C15 |
Description | DIODE ZENER 15V 1W DO204AL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1 W ±6% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | BZX85C15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.55200 | ¥15.52 |
100 | ¥0.75860 | ¥75.86 |
500 | ¥0.63296 | ¥316.48 |
1,000 | ¥0.43978 | ¥439.78 |
3,000 | ¥0.38114 | ¥1,143.42 |
6,000 | ¥0.35356 | ¥2,121.36 |
12,000 | ¥0.29319 | ¥3,518.28 |
51,000 | ¥0.25870 | ¥13,193.70 |