BZX79C5V1-T50A | |
---|---|
DigiKey Part Number | BZX79C5V1-T50ACT-ND - Cut Tape (CT) BZX79C5V1-T50ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79C5V1-T50A |
Description | DIODE ZENER 5.1V 500MW DO35 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79C5V1-T50A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 100 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.95200 | ¥9.52 |
100 | ¥0.51560 | ¥51.56 |
500 | ¥0.40474 | ¥202.37 |
1,000 | ¥0.28110 | ¥281.10 |
2,000 | ¥0.23283 | ¥465.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.22019 | ¥1,100.95 |
10,000 | ¥0.18740 | ¥1,874.00 |
25,000 | ¥0.17334 | ¥4,333.50 |
50,000 | ¥0.14992 | ¥7,496.00 |
125,000 | ¥0.12462 | ¥15,577.50 |