BZX79C18-T50A | |
---|---|
DigiKey Part Number | BZX79C18-T50ACT-ND - Cut Tape (CT) BZX79C18-T50ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79C18-T50A |
Description | DIODE ZENER 18V 500MW DO35 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 100 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.92800 | ¥9.28 |
100 | ¥0.50160 | ¥50.16 |
500 | ¥0.39408 | ¥197.04 |
1,000 | ¥0.27363 | ¥273.63 |
2,000 | ¥0.22668 | ¥453.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.21434 | ¥1,071.70 |
10,000 | ¥0.18242 | ¥1,824.20 |
25,000 | ¥0.16874 | ¥4,218.50 |
50,000 | ¥0.14594 | ¥7,297.00 |
125,000 | ¥0.12131 | ¥15,163.75 |