BS270-D74Z | |
---|---|
DigiKey Part Number | 488-BS270-D74ZCT-ND - Cut Tape (CT) 488-BS270-D74ZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BS270-D74Z |
Description | MOSFET N-CH 60V 400MA TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 400mA (Ta) 625mW (Ta) Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 625mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.57800 | ¥25.78 |
100 | ¥1.54670 | ¥154.67 |
500 | ¥1.43240 | ¥716.20 |
1,000 | ¥0.97398 | ¥973.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.89669 | ¥1,793.38 |
6,000 | ¥0.85943 | ¥5,156.58 |
10,000 | ¥0.77348 | ¥7,734.80 |
50,000 | ¥0.71619 | ¥35,809.50 |
100,000 | ¥0.70910 | ¥70,910.00 |