BS170-D74Z | |
---|---|
DigiKey Part Number | BS170-D74ZCT-ND - Cut Tape (CT) BS170-D74ZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BS170-D74Z |
Description | MOSFET N-CH 60V 500MA TO92-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 500mA (Ta) 830mW (Ta) Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 40 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 830mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.46300 | ¥24.63 |
100 | ¥1.48020 | ¥148.02 |
500 | ¥1.37022 | ¥685.11 |
1,000 | ¥0.93173 | ¥931.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.85776 | ¥1,715.52 |
6,000 | ¥0.82214 | ¥4,932.84 |
10,000 | ¥0.73993 | ¥7,399.30 |
50,000 | ¥0.68512 | ¥34,256.00 |
100,000 | ¥0.67834 | ¥67,834.00 |