BD137G | |
---|---|
DigiKey Part Number | BD137GOS-ND |
Manufacturer | |
Manufacturer Product Number | BD137G |
Description | TRANS NPN 60V 1.5A TO126 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1.5 A 1.25 W Through Hole TO-126 |
Datasheet | Datasheet |
EDA/CAD Models | BD137G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 150mA, 2V | |
Power - Max | 1.25 W | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.44300 | ¥54.43 |
100 | ¥3.77080 | ¥377.08 |
500 | ¥3.15044 | ¥1,575.22 |
1,000 | ¥2.68124 | ¥2,681.24 |
2,000 | ¥2.38799 | ¥4,775.98 |
5,000 | ¥2.26233 | ¥11,311.65 |
10,000 | ¥2.09474 | ¥20,947.40 |