ADSP-21479BCPZ-1A | |
---|---|
DigiKey Part Number | 505-ADSP-21479BCPZ-1A-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21479BCPZ-1A |
Description | IC DSP SHARK 200MHZ 88LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21479BCPZ-1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | DAI, DPI, EBI/EMI, I2C, SPI, SPORT, UART/USART | |
Clock Rate | 200MHz | |
Non-Volatile Memory | ROM (4Mbit) | |
On-Chip RAM | 5Mbit | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 88-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 88-LFCSP-VQ (12x12) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥191.11000 | ¥191.11 |
10 | ¥176.22200 | ¥1,762.22 |
25 | ¥168.30040 | ¥4,207.51 |
80 | ¥150.47900 | ¥12,038.32 |
230 | ¥143.54896 | ¥33,016.26 |
440 | ¥136.61900 | ¥60,112.36 |