BC847BPDW1T2G | |
---|---|
DigiKey Part Number | BC847BPDW1T2GOSTR-ND - Tape & Reel (TR) BC847BPDW1T2GOSCT-ND - Cut Tape (CT) BC847BPDW1T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BPDW1T2G |
Description | TRANS NPN/PNP 45V 0.1A SOT363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BC847BPDW1T2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA / 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 380mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.22300 | ¥12.23 |
100 | ¥0.59850 | ¥59.85 |
500 | ¥0.49900 | ¥249.50 |
1,000 | ¥0.34678 | ¥346.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30053 | ¥901.59 |
6,000 | ¥0.27878 | ¥1,672.68 |
9,000 | ¥0.23118 | ¥2,080.62 |
30,000 | ¥0.22710 | ¥6,813.00 |
75,000 | ¥0.20398 | ¥15,298.50 |
150,000 | ¥0.17678 | ¥26,517.00 |