BC817-40WT1G | |
---|---|
DigiKey Part Number | BC817-40WT1GOSTR-ND - Tape & Reel (TR) BC817-40WT1GOSCT-ND - Cut Tape (CT) BC817-40WT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-40WT1G |
Description | TRANS NPN 45V 0.5A SC70-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 460 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | BC817-40WT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 460 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.11600 | ¥11.16 |
100 | ¥0.60180 | ¥60.18 |
500 | ¥0.47286 | ¥236.43 |
1,000 | ¥0.32838 | ¥328.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.27198 | ¥815.94 |
6,000 | ¥0.25720 | ¥1,543.20 |
9,000 | ¥0.21890 | ¥1,970.10 |
30,000 | ¥0.20248 | ¥6,074.40 |
75,000 | ¥0.17512 | ¥13,134.00 |
150,000 | ¥0.14557 | ¥21,835.50 |