BC33740BU | |
---|---|
DigiKey Part Number | BC33740BU-ND |
Manufacturer | |
Manufacturer Product Number | BC33740BU |
Description | TRANS NPN 45V 0.8A TO92-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC33740BU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 625 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.07700 | ¥20.77 |
100 | ¥1.01390 | ¥101.39 |
500 | ¥0.84594 | ¥422.97 |
1,000 | ¥0.58782 | ¥587.82 |
2,000 | ¥0.50942 | ¥1,018.84 |
5,000 | ¥0.47256 | ¥2,362.80 |
10,000 | ¥0.39188 | ¥3,918.80 |
50,000 | ¥0.34577 | ¥17,288.50 |