BAT54S-D87Z | |
---|---|
DigiKey Part Number | BAT54S-D87ZTR-ND - Tape & Reel (TR) BAT54S-D87ZCT-ND - Cut Tape (CT) BAT54S-D87ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54S-D87Z |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54S-D87Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |