Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | ASK, FSK, GFSK, PSK | |
Frequency | ||
Data Rate (Max) | 200kbps | |
Power - Output | 23dBm | |
Sensitivity | -133.5dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 15mA ~ 16mA | |
Current - Transmitting | 255mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |