ADT7461ARZ-REEL | |
---|---|
DigiKey Part Number | ADT7461ARZ-REELOSTR-ND - Tape & Reel (TR) ADT7461ARZ-REELOSCT-ND - Cut Tape (CT) ADT7461ARZ-REELOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT7461ARZ-REEL |
Description | SENSOR DIGITAL -40C-120C 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 120°C 8 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADT7461ARZ-REEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 120°C | |
Sensing Temperature - Remote | -55°C ~ 150°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 8 b | |
Features | One-Shot, Output Switch, Programmable Limit, Standby Mode | |
Accuracy - Highest (Lowest) | ±3°C | |
Test Condition | -40°C ~ 100°C | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.75000 | ¥33.75 |
10 | ¥30.28800 | ¥302.88 |
25 | ¥28.63080 | ¥715.77 |
100 | ¥23.54220 | ¥2,354.22 |
250 | ¥22.40412 | ¥5,601.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥22.40395 | ¥56,009.87 |