74VHC08MX | |
---|---|
DigiKey Part Number | 74VHC08MXTR-ND - Tape & Reel (TR) 74VHC08MXCT-ND - Cut Tape (CT) 74VHC08MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC08MX |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC08MX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.55600 | ¥45.56 |
25 | ¥4.28120 | ¥107.03 |
100 | ¥3.24650 | ¥324.65 |
250 | ¥2.76276 | ¥690.69 |
500 | ¥2.62472 | ¥1,312.36 |
1,000 | ¥2.00314 | ¥2,003.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.86498 | ¥4,662.45 |
5,000 | ¥1.79590 | ¥8,979.50 |
12,500 | ¥1.72683 | ¥21,585.38 |
25,000 | ¥1.70973 | ¥42,743.25 |