74LCX244MTCX | |
---|---|
DigiKey Part Number | 74LCX244MTCXTR-ND - Tape & Reel (TR) 74LCX244MTCXCT-ND - Cut Tape (CT) 74LCX244MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX244MTCX |
Description | IC BUF NON-INVERT 3.6V 20TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX244MTCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥7.22600 | ¥72.26 |
25 | ¥6.04920 | ¥151.23 |
100 | ¥4.75450 | ¥475.45 |
250 | ¥4.13652 | ¥1,034.13 |
500 | ¥3.76230 | ¥1,881.15 |
1,000 | ¥3.45312 | ¥3,453.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.12528 | ¥7,813.20 |
5,000 | ¥2.92662 | ¥14,633.10 |
7,500 | ¥2.82672 | ¥21,200.40 |
12,500 | ¥2.71566 | ¥33,945.75 |
17,500 | ¥2.65332 | ¥46,433.10 |