IS42S32160F-7BLI | |
---|---|
DigiKey Part Number | 706-1365-ND |
Manufacturer | |
Manufacturer Product Number | IS42S32160F-7BLI |
Description | IC DRAM 512MBIT PAR 90TFBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 512Mbit Parallel 143 MHz 5.4 ns 90-TFBGA (8x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 16M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 143 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-TFBGA (8x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.84000 | ¥115.84 |
10 | ¥107.20400 | ¥1,072.04 |
25 | ¥105.75200 | ¥2,643.80 |
40 | ¥104.42250 | ¥4,176.90 |
80 | ¥91.51163 | ¥7,320.93 |
240 | ¥87.58833 | ¥21,021.20 |
480 | ¥87.01863 | ¥41,768.94 |
960 | ¥81.13305 | ¥77,887.73 |