74LCX16244GX | |
---|---|
DigiKey Part Number | 74LCX16244GXTR-ND - Tape & Reel (TR) 74LCX16244GXCT-ND - Cut Tape (CT) 74LCX16244GXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX16244GX |
Description | IC BUF NON-INVERT 3.6V 54FBGA |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 54-FBGA (5.5x8) |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX16244GX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 54-LFBGA | |
Supplier Device Package | 54-FBGA (5.5x8) | |
Base Product Number |