74LCX125MTCX | |
---|---|
DigiKey Part Number | 74LCX125MTCXTR-ND - Tape & Reel (TR) 74LCX125MTCXCT-ND - Cut Tape (CT) 74LCX125MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX125MTCX |
Description | IC BUF NON-INVERT 3.6V 14TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX125MTCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.10500 | ¥41.05 |
25 | ¥3.85520 | ¥96.38 |
100 | ¥2.92270 | ¥292.27 |
250 | ¥2.48756 | ¥621.89 |
500 | ¥2.36312 | ¥1,181.56 |
1,000 | ¥1.80353 | ¥1,803.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.67910 | ¥4,197.75 |
5,000 | ¥1.61692 | ¥8,084.60 |
12,500 | ¥1.55473 | ¥19,434.12 |
25,000 | ¥1.53934 | ¥38,483.50 |