74AC244SJ | |
---|---|
DigiKey Part Number | 74AC244SJ-ND |
Manufacturer | |
Manufacturer Product Number | 74AC244SJ |
Description | IC BUFF NON-INVERT 6V 20SOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AC244SJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SOP | |
Base Product Number |