SN74AC244NSR | |
---|---|
DigiKey Part Number | 296-4312-2-ND - Tape & Reel (TR) 296-4312-1-ND - Cut Tape (CT) 296-4312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC244NSR |
Description | IC BUFF NON-INVERT 6V 20SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC244NSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.66300 | ¥86.63 |
25 | ¥8.22240 | ¥205.56 |
100 | ¥6.75420 | ¥675.42 |
250 | ¥6.31336 | ¥1,578.34 |
500 | ¥5.57934 | ¥2,789.67 |
1,000 | ¥4.40474 | ¥4,404.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.97018 | ¥7,940.36 |
6,000 | ¥3.77165 | ¥22,629.90 |
10,000 | ¥3.62987 | ¥36,298.70 |