2SC6082 | |
---|---|
DigiKey Part Number | 869-1058-ND |
Manufacturer | |
Manufacturer Product Number | 2SC6082 |
Description | TRANS NPN 50V 15A TO220ML |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 15 A 195MHz 2 W Through Hole TO-220ML |
Datasheet | Datasheet |
EDA/CAD Models | 2SC6082 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 375mA, 7.5A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 330mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 195MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220ML | |
Base Product Number |