2SC5994-TD-E | |
---|---|
DigiKey Part Number | 2SC5994-TD-EOSTR-ND - Tape & Reel (TR) 2SC5994-TD-EOSCT-ND - Cut Tape (CT) 2SC5994-TD-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC5994-TD-E |
Description | TRANS NPN 50V 2A PCP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 2 A 420MHz 1.3 W Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5994-TD-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 1.3 W | |
Frequency - Transition | 420MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | PCP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.08000 | ¥40.80 |
100 | ¥2.83900 | ¥283.90 |
500 | ¥2.21682 | ¥1,108.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.80189 | ¥1,801.89 |
2,000 | ¥1.61077 | ¥3,221.54 |
5,000 | ¥1.52886 | ¥7,644.30 |
10,000 | ¥1.41966 | ¥14,196.60 |
25,000 | ¥1.38690 | ¥34,672.50 |
50,000 | ¥1.35154 | ¥67,577.00 |