PVG5A500C03R00 | |
---|---|
DigiKey Part Number | 490-2670-2-ND - Tape & Reel (TR) 490-2670-1-ND - Cut Tape (CT) 490-2670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVG5A500C03R00 |
Description | TRIMMER 50 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PVG5A500C03R00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 50 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
10 | ¥14.87600 | ¥148.76 |
25 | ¥13.33920 | ¥333.48 |
50 | ¥12.82700 | ¥641.35 |
100 | ¥12.31310 | ¥1,231.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.80044 | ¥2,950.11 |
500 | ¥9.74816 | ¥4,874.08 |
750 | ¥9.49163 | ¥7,118.72 |
1,250 | ¥9.23505 | ¥11,543.81 |
2,500 | ¥9.03272 | ¥22,581.80 |