Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 15 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 3.3A, 10A | |
Current - Collector Cutoff (Max) | 700µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 4A, 4V | |
Power - Max | 115 W | |
Frequency - Transition | 2.5MHz | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-204 (TO-3) | |
Base Product Number |