1SMB5918BT3G | |
---|---|
DigiKey Part Number | 1SMB5918BT3GOSTR-ND - Tape & Reel (TR) 1SMB5918BT3GOSCT-ND - Cut Tape (CT) 1SMB5918BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5918BT3G |
Description | DIODE ZENER 5.1V 3W SMB |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5918BT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.75800 | ¥27.58 |
100 | ¥1.38990 | ¥138.99 |
500 | ¥1.23176 | ¥615.88 |
1,000 | ¥0.95854 | ¥958.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.85786 | ¥2,144.65 |
5,000 | ¥0.83870 | ¥4,193.50 |
12,500 | ¥0.74284 | ¥9,285.50 |
25,000 | ¥0.73326 | ¥18,331.50 |
62,500 | ¥0.62303 | ¥38,939.38 |
125,000 | ¥0.59907 | ¥74,883.75 |