1N5404RLG | |
---|---|
DigiKey Part Number | 1N5404RLGOSTR-ND - Tape & Reel (TR) 1N5404RLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5404RLG |
Description | DIODE GEN PURP 400V 3A AXIAL |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5404RLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.46300 | ¥24.63 |
100 | ¥1.47780 | ¥147.78 |
500 | ¥1.36808 | ¥684.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥0.93038 | ¥1,116.46 |
2,400 | ¥0.85645 | ¥2,055.48 |
6,000 | ¥0.82090 | ¥4,925.40 |
12,000 | ¥0.73881 | ¥8,865.72 |
30,000 | ¥0.72786 | ¥21,835.80 |
60,000 | ¥0.68408 | ¥41,044.80 |
120,000 | ¥0.67731 | ¥81,277.20 |