1N5339BRLG | |
---|---|
DigiKey Part Number | 1N5339BRLGOSTR-ND - Tape & Reel (TR) 1N5339BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5339BRLG |
Description | DIODE ZENER 5.6V 5W AXIAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5339BRLG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 1 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.57900 | ¥35.79 |
100 | ¥2.48590 | ¥248.59 |
500 | ¥1.94080 | ¥970.40 |
1,000 | ¥1.57751 | ¥1,577.51 |
2,000 | ¥1.41020 | ¥2,820.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.41018 | ¥5,640.72 |
8,000 | ¥1.33848 | ¥10,707.84 |
12,000 | ¥1.24288 | ¥14,914.56 |
28,000 | ¥1.21419 | ¥33,997.32 |