1N4750A | |
---|---|
DigiKey Part Number | 1N4750AFS-ND |
Manufacturer | |
Manufacturer Product Number | 1N4750A |
Description | DIODE ZENER 27V 1W DO41 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4750A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 20.6 V | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.58400 | ¥15.84 |
100 | ¥0.77340 | ¥77.34 |
500 | ¥0.64512 | ¥322.56 |
1,000 | ¥0.44826 | ¥448.26 |
3,000 | ¥0.38849 | ¥1,165.47 |
6,000 | ¥0.36037 | ¥2,162.22 |
12,000 | ¥0.29884 | ¥3,586.08 |
51,000 | ¥0.26368 | ¥13,447.68 |