USB-CD16HMBTR | |
---|---|
DigiKey Part Number | 52-USB-CD16HMBTR-ND - Tape & Reel (TR) 52-USB-CD16HMBTRCT-ND - Cut Tape (CT) 52-USB-CD16HMBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB-CD16HMBTR |
Description | USB C TYPE 16P FEMALE WITH PEG, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (16+8 Dummy) Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Contact Finish | - | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.39200 | ¥43.92 |
25 | ¥4.01600 | ¥100.40 |
50 | ¥3.78140 | ¥189.07 |
100 | ¥3.62370 | ¥362.37 |
250 | ¥3.30844 | ¥827.11 |
500 | ¥3.15082 | ¥1,575.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.94976 | ¥1,949.76 |