USB-A2VSW6 | |
---|---|
DigiKey Part Number | ED2984-ND |
Manufacturer | |
Manufacturer Product Number | USB-A2VSW6 |
Description | CONN RCPT TYPEA STACK 8POS VERT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked Receptacle Connector 8 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | USB-A2VSW6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 8 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 60°C | |
Number of Ports | 2 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥10.17200 | ¥101.72 |
25 | ¥9.74000 | ¥243.50 |
40 | ¥9.52325 | ¥380.93 |
104 | ¥9.08923 | ¥945.28 |
312 | ¥8.22401 | ¥2,565.89 |
520 | ¥7.57465 | ¥3,938.82 |
1,040 | ¥6.49254 | ¥6,752.24 |
2,496 | ¥6.05973 | ¥15,125.09 |