USB-A2HSW6 | |
---|---|
DigiKey Part Number | ED2985-ND |
Manufacturer | |
Manufacturer Product Number | USB-A2HSW6 |
Description | CONN RCPT TYPEA STACKED 8POS R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked Receptacle Connector 8 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 8 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C | |
Number of Ports | 2 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥9.76100 | ¥97.61 |
25 | ¥8.77760 | ¥219.44 |
40 | ¥8.32025 | ¥332.81 |
80 | ¥7.69338 | ¥615.47 |
230 | ¥6.84709 | ¥1,574.83 |
440 | ¥6.38532 | ¥2,809.54 |
945 | ¥5.89269 | ¥5,568.59 |
2,400 | ¥5.36003 | ¥12,864.07 |