XG4M-5030-U | |
---|---|
DigiKey Part Number | OR988-ND |
Manufacturer | |
Manufacturer Product Number | XG4M-5030-U |
Description | CONN RCPT 50POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | XG4M-5030-U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 50 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock/Eject Hooks | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.33000 | ¥61.33 |
10 | ¥55.42400 | ¥554.24 |
25 | ¥52.35880 | ¥1,308.97 |
40 | ¥51.08150 | ¥2,043.26 |
80 | ¥48.52713 | ¥3,882.17 |
240 | ¥43.41925 | ¥10,420.62 |
440 | ¥40.86523 | ¥17,980.70 |
960 | ¥35.75703 | ¥34,326.75 |
2,400 | ¥33.96916 | ¥81,525.98 |