XF2M-0815-1A | |
---|---|
DigiKey Part Number | OR1109TR-ND - Tape & Reel (TR) OR1109CT-ND - Cut Tape (CT) OR1109DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XF2M-0815-1A |
Description | CONN FPC 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF2M-0815-1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.083" (2.10mm) | |
Locking Feature | Rotary Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -30°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥9.33500 | ¥93.35 |
25 | ¥8.95520 | ¥223.88 |
50 | ¥8.76480 | ¥438.24 |
100 | ¥8.38390 | ¥838.39 |
250 | ¥7.62200 | ¥1,905.50 |
500 | ¥6.85978 | ¥3,429.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥5.71643 | ¥8,574.65 |
3,000 | ¥5.52588 | ¥16,577.64 |
7,500 | ¥5.33534 | ¥40,015.05 |
10,500 | ¥5.06858 | ¥53,220.09 |
15,000 | ¥4.95424 | ¥74,313.60 |