G8G-1SV DC24 | |
---|---|
DigiKey Part Number | 39-G8G-1SVDC24-ND |
Manufacturer | |
Manufacturer Product Number | G8G-1SV DC24 |
Description | AUTO MOTIVE PCB RELAY, DC 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | G8G-1SV DC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 106.7 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 14 A | |
Switching Voltage | 28VDC - Nom | |
Must Operate Voltage | 14.4 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Features | Sealed - Fully | |
Mounting Type | Socketable | |
Termination Style | Plug In | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Coil Power | 2560mW | |
Coil Resistance | 225 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.82000 | ¥26.82 |
10 | ¥25.13500 | ¥251.35 |
25 | ¥22.33880 | ¥558.47 |
64 | ¥21.22156 | ¥1,358.18 |
128 | ¥20.10500 | ¥2,573.44 |
256 | ¥19.66434 | ¥5,034.07 |