G8G-17R DC12 | |
---|---|
DigiKey Part Number | 39-G8G-17RDC12-ND |
Manufacturer | |
Manufacturer Product Number | G8G-17R DC12 |
Description | AUTO MOTIVE PCB RELAY, DC 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 40 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 35 A | |
Switching Voltage | 14VDC - Nom | |
Must Operate Voltage | 6.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Features | Sealed - Flux Protection | |
Mounting Type | Socketable | |
Termination Style | Plug In | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Alloy | |
Coil Power | 480mW | |
Coil Resistance | 300 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.35000 | ¥22.35 |
10 | ¥20.98700 | ¥209.87 |
25 | ¥18.65600 | ¥466.40 |
64 | ¥17.72438 | ¥1,134.36 |
128 | ¥16.79219 | ¥2,149.40 |
256 | ¥16.42418 | ¥4,204.59 |