G6RL-1A4-ASI DC24 | |
---|---|
DigiKey Part Number | 39-G6RL-1A4-ASIDC24-ND |
Manufacturer | |
Manufacturer Product Number | G6RL-1A4-ASI DC24 |
Description | RELAY GEN PURPOSE SPST 10A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6RL-1A4-ASI DC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC - Nom | |
Load - Max Switching | 2500VA | |
Coil Current | 9.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Indium (AgSnIn) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.62 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.40000 | ¥45.40 |
10 | ¥39.69300 | ¥396.93 |
25 | ¥37.61400 | ¥940.35 |
50 | ¥36.11420 | ¥1,805.71 |
100 | ¥34.67430 | ¥3,467.43 |
250 | ¥32.85756 | ¥8,214.39 |
500 | ¥31.54676 | ¥15,773.38 |
1,000 | ¥30.28831 | ¥30,288.31 |