G6L-1F-TR DC24 | |
---|---|
DigiKey Part Number | 39-G6L-1F-TRDC24TR-ND - Tape & Reel (TR) Z8227CT-ND - Cut Tape (CT) Z8227DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6L-1F-TR DC24 |
Description | RELAY TELECOM SPST 1A 24V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay SPST-NO (1 Form A) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Load - Max Switching | 125VA, 60W | |
Coil Current | 9.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | - | |
Approval Agency | CSA, UL | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 2.5 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.52000 | ¥33.52 |
10 | ¥31.41600 | ¥314.16 |
25 | ¥27.92880 | ¥698.22 |
50 | ¥26.53280 | ¥1,326.64 |
100 | ¥25.13580 | ¥2,513.58 |
250 | ¥22.34276 | ¥5,585.69 |
500 | ¥20.94632 | ¥10,473.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥19.54987 | ¥19,549.87 |
3,000 | ¥19.20073 | ¥57,602.19 |