G6K-2F-RF-T-TR03 DC12 | |
---|---|
DigiKey Part Number | Z1359TR-ND - Tape & Reel (TR) Z1359CT-ND - Cut Tape (CT) Z1359DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6K-2F-RF-T-TR03 DC12 |
Description | RELAY RF DPDT 1A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | G6K-2F-RF-T-TR03 DC12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 9.1 mA | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Coil Power | 100mW | |
Coil Resistance | 1.31 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.86000 | ¥146.86 |
10 | ¥139.51000 | ¥1,395.10 |
25 | ¥132.16920 | ¥3,304.23 |
50 | ¥129.27340 | ¥6,463.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥129.27273 | ¥38,781.82 |