High Frequency (RF) Relays

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Coil Current
9.1 mA21.1 mA
Coil Voltage
5VDC12VDC
Must Operate Voltage
4 VDC9.6 VDC
Must Release Voltage
0.5 VDC1.2 VDC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Coil Type
Coil Current
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Features
Mounting Type
Termination Style
Operating Temperature
3,527
In Stock
1 : ¥146.86000
Tray
Tray
Active
Non Latching
9.1 mA
12VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
9.6 VDC
1.2 VDC
3 ms
3 ms
-
Surface Mount
Gull Wing
-40°C ~ 70°C
5,568
In Stock
1,800
Factory
1 : ¥204.87000
Cut Tape (CT)
300 : ¥153.62643
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Latching
21.1 mA
5VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
4 VDC
0.5 VDC
3 ms
3 ms
-
Surface Mount
Gull Wing
-40°C ~ 70°C
0
In Stock
Check Lead Time
300 : ¥120.46967
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non Latching
9.1 mA
12VDC
DPDT (2 Form C)
1 A
125VAC, 60VDC - Max
9.6 VDC
1.2 VDC
3 ms
3 ms
-
Surface Mount
Gull Wing
-40°C ~ 70°C
Showing
of 3

High Frequency (RF) Relays


High frequency and RF (radio frequency) relays are high switch speed, high reliability and RF insulated relays designed for use in computers, testing equipment and radio broadcast systems. Additional features may include an internal diode, magnetic shielding and hermetic seals. These surface mount and through-hole relays are differentiated by operate and release time, coil current and contact rating. Contact forms include DPDT, SPDT and SPST configurations.