G6J-2FS-Y DC24 | |
---|---|
DigiKey Part Number | Z2138-ND |
Manufacturer | |
Manufacturer Product Number | G6J-2FS-Y DC24 |
Description | RELAY TELECOM DPDT 1A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6J-2FS-Y DC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 125VA, 110W | |
Coil Current | 9.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 2.6 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.59000 | ¥45.59 |
10 | ¥42.69800 | ¥426.98 |
25 | ¥37.95200 | ¥948.80 |
50 | ¥36.05360 | ¥1,802.68 |
100 | ¥34.15610 | ¥3,415.61 |
250 | ¥30.36068 | ¥7,590.17 |
500 | ¥28.46306 | ¥14,231.53 |
1,000 | ¥26.56553 | ¥26,565.53 |