G6E-134PL-ST-US-DC12 | |
---|---|
DigiKey Part Number | Z762-ND |
Manufacturer | |
Manufacturer Product Number | G6E-134PL-ST-US-DC12 |
Description | RELAY GEN PURPOSE SPDT 2A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CSA, UR | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 360 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.76000 | ¥56.76 |
10 | ¥53.21900 | ¥532.19 |
25 | ¥47.30160 | ¥1,182.54 |
50 | ¥44.93840 | ¥2,246.92 |
100 | ¥42.57330 | ¥4,257.33 |
250 | ¥37.84276 | ¥9,460.69 |
500 | ¥35.47750 | ¥17,738.75 |
1,000 | ¥33.11242 | ¥33,112.42 |