G6B-2114P-1-US DC12 | |
---|---|
DigiKey Part Number | Z2853-ND |
Manufacturer | |
Manufacturer Product Number | G6B-2114P-1-US DC12 |
Description | RELAY GEN PURPOSE DPST 5A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6B-2114P-1-US DC12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 1900VA, 625W | |
Coil Current | 25 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 480 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.35000 | ¥91.35 |
10 | ¥85.60200 | ¥856.02 |
25 | ¥76.09040 | ¥1,902.26 |
40 | ¥72.28425 | ¥2,891.37 |
100 | ¥68.48020 | ¥6,848.02 |
300 | ¥60.87127 | ¥18,261.38 |
500 | ¥57.06698 | ¥28,533.49 |
1,000 | ¥53.26246 | ¥53,262.46 |