G5RL-1A-E-LN DC5 | |
---|---|
DigiKey Part Number | Z2898-ND |
Manufacturer | |
Manufacturer Product Number | G5RL-1A-E-LN DC5 |
Description | RELAY GEN PURPOSE SPST 16A 5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5RL-1A-E-LN DC5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC, 24VDC - Max | |
Load - Max Switching | 4000VA, 384W | |
Coil Current | 106 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | CQC, CSA, cURus, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 47 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.85000 | ¥45.85 |
10 | ¥42.95800 | ¥429.58 |
25 | ¥38.18440 | ¥954.61 |
50 | ¥36.27540 | ¥1,813.77 |
100 | ¥34.36700 | ¥3,436.70 |
250 | ¥30.54836 | ¥7,637.09 |
500 | ¥28.63914 | ¥14,319.57 |
1,000 | ¥26.72982 | ¥26,729.82 |