G5CA-1A4-H DC5 | |
---|---|
DigiKey Part Number | Z8623-ND |
Manufacturer | |
Manufacturer Product Number | G5CA-1A4-H DC5 |
Description | RELAY GEN PURPOSE SPST 10A 5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5CA-1A4-H DC5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 2500VA, 1250W | |
Coil Current | 30 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 4 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | - | |
Approval Agency | CQC, CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 167 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.21000 | ¥41.21 |
20 | ¥38.66300 | ¥773.26 |
40 | ¥32.64950 | ¥1,305.98 |
100 | ¥30.93200 | ¥3,093.20 |
260 | ¥30.25419 | ¥7,866.09 |