G5CA-1A-H DC12 | |
---|---|
DigiKey Part Number | Z8620-ND |
Manufacturer | |
Manufacturer Product Number | G5CA-1A-H DC12 |
Description | RELAY GEN PURPOSE SPST 10A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5CA-1A-H DC12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 2500VA, 1250W | |
Coil Current | 12.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | - | |
Approval Agency | CQC, CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 960 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.89000 | ¥59.89 |
20 | ¥56.14600 | ¥1,122.92 |
40 | ¥47.41125 | ¥1,896.45 |
100 | ¥44.91600 | ¥4,491.60 |
260 | ¥39.92546 | ¥10,380.62 |
500 | ¥37.43034 | ¥18,715.17 |
1,000 | ¥34.93494 | ¥34,934.94 |