G3VM-81G1 | |
---|---|
DigiKey Part Number | Z2459-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-81G1 |
Description | SSR RELAY SPST-NO 350MA 0-80V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-81G1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 80 V | |
Load Current | 350 mA | |
On-State Resistance (Max) | 1.2 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.54000 | ¥37.54 |
10 | ¥35.17200 | ¥351.72 |
25 | ¥31.26640 | ¥781.66 |
50 | ¥29.70380 | ¥1,485.19 |
100 | ¥28.14150 | ¥2,814.15 |
300 | ¥27.52440 | ¥8,257.32 |